The AF0100 is a cost-effective, microprocessor-based protection relay that limits arc-flash damage by using light sensors to rapidly detect an arc and trip a circuit breaker. It supports a combination of point and fiber-optic sensors and features a redundant solid-state trip circuit for fail-safe operation. The relay is compact, DIN-rail or surface mountable, and includes a USB interface for easy configuration. It serves electrical systems operating at any voltage (AC or DC) because it does not directly connect to the system.
Littelfuse AF0100-00 technical specifications.
| Input Voltage (AC) | 100-240V |
| Input Voltage (DC) | 100-240 / 24-48V |
| Trip Time | 5ms |
| Light Sensitivity | 10,000 - 25,000lux |
| Number of Sensor Inputs | 2 |
| Operating Temperature | -40 to +70°C |
| Contact Current Rating | 6A |
| Dimensions (H x W x D) | 90 x 128 x 60mm |
| Safety Standard | UL Listed (UL 508) |
| Certification | CE |
| Certification | RCM |
| Certification | FCC |
Download the complete datasheet for Littelfuse AF0100-00 to view detailed technical specifications.
No datasheet is available for this part.