The AQHV12-01LTG-C series is designed to provide very fast acting, high performance over-voltage protection. Ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os, it protects sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. It safely absorbs repetitive ESD strikes above the maximum level of IEC 61000-4-2 (±30kV contact discharge) and conducts up to 10A of induced surge current (tp=8/20μs) with low clamping voltages. This bidirectional version is AEC-Q101 qualified and PPAP capable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AQHV12-01LTG-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reverse Standoff Voltage (Vrwm) | 12V |
| Breakdown Voltage (Vbr) | 13.3V |
| Peak Pulse Power (Ppk) (tp=8/20μs) | 250W |
| Peak Pulse Current (Ipp) (tp=8/20μs) | 10A |
| ESD Withstand (Contact) | 30kV |
| ESD Withstand (Air) | 30kV |
| Clamping Voltage (Vc) @ Ipp=10A | 23.5V |
| Dynamic Resistance | 0.22Ohms |
| Operating Temperature Range | -40 to 150°C |
| Direction | Bidirectional |
| RoHS | Compliant |
| Halogen Free | Yes |
| Automotive Grade | AEC-Q101 Qualified |
Download the complete datasheet for Littelfuse AQHV12-01LTG-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.