
LITTELFUSE SEMITRON BZY91-C75 DIODE, ZENER, 75V, 75W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse BZY91-C75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse BZY91-C75 technical specifications.
| Package/Case | DO-5 |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Tolerance | 5% |
| Zener Current | 500mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse BZY91-C75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
