Zener Diode, 56V V(Z), 7.14%, 100W, Silicon, Unidirectional, DO-5, HERMETIC SEALED PACKAGE-1
Littelfuse BZY91C56N technical specifications.
| Package/Case | DO-5 |
| Max Power Dissipation | 5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 39V |
| RoHS Compliant | No |
| Series | BZY91 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse BZY91C56N to view detailed technical specifications.
No datasheet is available for this part.