The CG21000LTE is a 1 picofarad capacitor from Littelfuse, featuring an axial package with a diameter of 8.1mm and a length of 62mm. It operates over a temperature range of -40°C to 90°C. The capacitor is packaged on a tape and reel for convenient handling. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Littelfuse CG21000LTE technical specifications.
| Capacitance | 1E-12F |
| Package/Case | Axial |
| Diameter | 8.1mm |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG / CG2 |
| RoHS | Compliant |