
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 470V
Sign in to ask questions about the Littelfuse CG2470LSNTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse CG2470LSNTE technical specifications.
| Capacitance | 1.5E-12F |
| Package/Case | Axial |
| Diameter | 8.1mm |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CG / CG2 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG2470LSNTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.