
Littelfuse DRR-12972-78 technical specifications.
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.1R |
| Series | DRR-129 |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse DRR-12972-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.