
LITTELFUSE WICKMANN FCD081500 FUSE, SMD 0805 5A
Sign in to ask questions about the Littelfuse FCD081500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FCD081500 technical specifications.
| Package/Case | 0805 |
| Fuse Current | 5A |
| Lead Length | 400um |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FCD081500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
