The femtoASMDC series provides surface mount overcurrent protection for automotive applications where space is at a premium and resettable protection is desired. This AEC-Q200 qualified device offers an 0603 footprint (1608 metric) and is part of the PolySwitch family, designed for protection against overcurrent and overtemperature conditions in electronic control units and multimedia systems.
Checking distributor stock and pricing after the page loads.
| Hold Current (Ih) | 0.05A |
| Trip Current (It) | 0.15A |
| Voltage Max (Vmax) | 15Vdc |
| Current Max (Imax) | 40A |
| Power Dissipation Max (Pd) | 0.5W |
| Resistance Min (Rmin) | 3.8Ω |
| Resistance Max (R1max) | 30Ω |
| Operating Temperature | -40 to 85°C |
| Automotive Standard | AEC-Q200 Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |