Fuse Midget Slow Blow Acting 0.5A 125V Holder Cartridge 10.31 X 35mm CE/CSA/UL
Littelfuse FLA.500 technical specifications.
| Current Rating | 0.5A |
| Type | Midget |
| Voltage Rating | 125V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse FLA.500 to view detailed technical specifications.
No datasheet is available for this part.