
Fuse; Cylinder; Time Lag; 2A; Class RK5; Cartridge; 250/125VAC/VDC; Clip; FLNR Series
Sign in to ask questions about the Littelfuse FLN-R-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLN-R-2 technical specifications.
| Current Rating | 2A |
| Diameter | 14.3mm |
| Length | 50.8mm |
| Mount | Clip |
| Series | FLNR |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLN-R-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.