
Fuse Clip 15A 125VDC/125VAC Pin Through Hole
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | N/A |
| Mount | Through Hole |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |