Fuse Clip 15A 600VDC/600VAC Clip Screw Mount
Sign in to ask questions about the Littelfuse H105002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse H105002 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 13/32in (Dia) |
| Mount | Screw |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H105002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.