Fuse Subminiature 0.375A 250V Slow Blow 2-Pin Cartridge Holder
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Fuse Size | 5 x 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |