Fuse Subminiature 4A 125V Slow Blow 2-Pin Axial Through Hole
Littelfuse H230004 technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| Fuse Size | 5 x 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H230004 to view detailed technical specifications.
No datasheet is available for this part.