
Fuse Subminiature 7A 125V Slow Blow 2-Pin Axial Through Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 7A |
| Fuse Size | 5 x 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| RoHS | Not Compliant |