Fuse Miniature 4A 125V Slow Blow 2-Pin Axial Through Hole
Littelfuse H238004 technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.