Fuse Subminiature 0.5A 250V Very Fast 2-Pin Axial Through Hole
Littelfuse H263.500 technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| Fuse Size | 3.68 X 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.