
Fuse Holder 5A 125V Lug Panel Mount
Littelfuse H282001 technical specifications.
| Body Material | Thermoset |
| Current Rating | 5A |
| Fuse Size | N/A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Lug |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.