Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
H297010
Datasheet
Littelfuse
H297010
Volume Production
Fuse Blade 10A Fast 2-Pin Socket
Fuse Blade 10A Fast 2-Pin Socket
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Fuse Size
10.92 X 3.81 X 8.6mm
Max Voltage Rating (DC)
32V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account