
Fuse Miniature 0.375A 250V Fast 2-Pin Cartridge Holder Bulk
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |