
Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder Bulk
Checking distributor stock and pricing after the page loads.
Littelfuse H313005 technical specifications.
| Current Rating | 5A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
