Littelfuse H313012 technical specifications.
| Current Rating | 12A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.