Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder Bulk
Sign in to ask questions about the Littelfuse H314005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse H314005 technical specifications.
| Current Rating | 5A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H314005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.