Fuse Miniature 15A 250V Fast 2-Pin Axial Through Hole Bulk
Littelfuse H324015 technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.