Fuse 6.25A 250V Slow Blow Acting 2-Pin
Littelfuse H3256.25 technical specifications.
| Current Rating | 6.25A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.