Fuse Miniature 20A 250V Slow Blow 2-Pin Cartridge Holder
Sign in to ask questions about the Littelfuse H326020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse H326020 technical specifications.
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H326020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.