Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
H390010
Datasheet
Littelfuse
H390010
Volume Production
Fuse 10A 250V Slow Blow Acting 2-Pin
Fuse 10A 250V Slow Blow Acting 2-Pin
Current Rating
10A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Fuse Size
6.3 x 32mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Voltage Rating (AC)
250V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account