Fuse Holder 30A 600V Solder Lug Panel Mount
Littelfuse H571007 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | N/A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H571007 to view detailed technical specifications.
No datasheet is available for this part.