The HVR250P080CA fuse from Littelfuse features a current rating of 3A, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a resistance of 22R and is available in bulk packaging with 500 units per package. It is designed for radial mount applications.
Littelfuse HVR250P080CA technical specifications.
| Current Rating | 3A |
| Hold Current | 80mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HVR250P080CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.