
Resettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 80mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 160mA |
| RoHS | Compliant |