
The HVR250P110UF fuse features a current rating of 3A with a hold current of 110mA and a trip current of 220mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in an ammo pack packaging with 1200 pieces per package and has a radial lead termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Hold Current | 110mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Ammo Pack |
| Resistance | 9R |
| Series | HVR250 |
| Termination | Radial |
| Trip Current | 220mA |
| RoHS | Compliant |