Fuse Class CC 6A 600V Fast 2-Pin Cartridge Holder
Littelfuse KLKR6 technical specifications.
| Current Rating | 6A |
| Fuse Size | 10.3 x 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLKR6 to view detailed technical specifications.
No datasheet is available for this part.