
Sign in to ask questions about the Littelfuse L2004F32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L2004F32 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L2004F32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.