Conn Barrier Terminal Blocks Power distribution blocks
Littelfuse LD3553-3 technical specifications.
| Current Rating | 335A |
| Height | 66.2mm |
| Length | 127mm |
| Package Quantity | 16 |
| Series | 3553 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.