Fuse Holder LPSG Series Global Pro
Sign in to ask questions about the Littelfuse LPSG301.ZXMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LPSG301.ZXMI technical specifications.
| Color | White |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Series | LPSG |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LPSG301.ZXMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.