
The LTD070D fuses from Littelfuse are axial-lead fuses with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. They have a current rating of 100A and a hold current of 700mA. The fuses are available in bulk packaging with 10,000 units per package. The resistance of the fuses is 200mR. They are part of the LTD series from Littelfuse.
Littelfuse LTD070D technical specifications.
| Current Rating | 100A |
| Hold Current | 700mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 200mR |
| Series | LTD |
| Termination | Axial |
| Trip Current | 1.5A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTD070D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
