The LTD310D is a 100A axial fuse with a resistance of 30mR, suitable for operation between -40°C and 85°C. It has a maximum operating current of 100A and a trip current of 6A. The fuse is available in bulk packaging with 10000 pieces per pack.
Littelfuse LTD310D technical specifications.
| Current Rating | 100A |
| Hold Current | 3.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 30mR |
| Series | LTD |
| Termination | Axial |
| Trip Current | 6A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTD310D to view detailed technical specifications.
No datasheet is available for this part.