Sign in to ask questions about the Littelfuse MARR-217-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MARR-217-28 technical specifications.
| Lead Free | Lead Free |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MARR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MARR-217-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.