The MARR-232-38 from Littelfuse is a SPST axial lead switch with a current rating of 750mA and a DC rated voltage of 200V. It is manufactured with lead-free materials and is available in bulk packaging quantities of 100. The switch has a length of 56.8mm and is designed for axial mount applications.
Littelfuse MARR-232-38 technical specifications.
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Length | 56.8mm |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MARR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.