The MITI-7L series is an ultra-miniature, normally open reed switch with a 7mm x 1.8mm glass envelope. It is capable of switching up to 170Vdc or 0.25A at 10W. It features high insulation resistance, low contact resistance, and is hermetically sealed, making it suitable for automatic test equipment, position sensing, and security applications.
Littelfuse MITI-7L-6-10 technical specifications.
| Switching Power | 10W |
| Switching Voltage DC | 170V DC |
| Switching Current DC | 0.25A |
| Breakdown Voltage | 200V DC |
| Contact Resistance | 0.15Ω |
| Magnetic Sensitivity | 6 to 10AT |
| Body Length | 7mm |
| Operating Temperature | -40 to 125°C |
| Switch Type | SPST-NO |
| RoHS | Compliant |
| Agency Recognition | cULus |
No datasheet is available for this part.