The MRPR-20 is a miniature, normally open (SPST-NO) reed switch featuring a 20.32mm long glass envelope. It is designed for high voltage and high power switching, capable of handling up to 265Vac at 50VA. It features a minimum breakdown voltage of 750Vdc and high insulation resistance of 10^10 ohms. Its hermetically sealed contacts are suitable for global mains voltage switching and heavy load applications.
Checking distributor stock and pricing after the page loads.
| Switching Power | 50W/VA |
| Switching Voltage (DC) | 250V DC |
| Switching Voltage (AC) | 265V AC |
| Switching Current (DC) | 1.5A DC |
| Carry Current (DC) | 3.0A DC |
| Breakdown Voltage | 750V DC |
| Magnetic Sensitivity | 17 to 23AT |
| Contact Resistance | 0.1Ω |
| Body Length | 20.32mm |
| Overall Length | 56.64mm |
| Operating Temperature | -20 to +125°C |
| RoHS | Compliant |
| REACH | SVHC Declaration Available |
| Ul Recognized | UL 121201, UL 60079-0, UL 60079-15 |