The 1.5KE51CA is a bidirectional Zener surge protector with a clamping voltage of 70.1V and a minimum breakdown voltage of 48.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-201 case and is designed for through hole mounting. It is lead free and has a peak pulse power of 1.5kW.
Littelfuse P-1.5KE51CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| Series | 1.5KE |
| Termination | Through Hole |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P-1.5KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.