Littelfuse P0641SBRP technical specifications.
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | pxxx1s |
| RoHS | Not Compliant |
No datasheet is available for this part.