
Sidacs 65V 100A DO214 2L SIDACtor Uni
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | pxxx1s |
| RoHS | Not Compliant |