
Sidacs 90V 100A DO214 2L SIDACtor Uni
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P1101SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx1s |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1101SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
