
Unidirectional TVS Diode for surge suppression, featuring a 12.8V reverse standoff voltage and 15V DC rated voltage. This component offers a 13.55V minimum breakdown voltage and a 21.2V clamping voltage, with a maximum surge current of 19.3A and 400W peak pulse power. Designed for through-hole mounting in a DO-41 package, it operates across a wide temperature range from -55°C to 175°C. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Littelfuse P4KE15 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 21.2V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 13.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
