MOTOR PROTECTION RELAY OFFERS ENHANCED MOTOR PROTECTION
Littelfuse PGR-6200-00-00-MPU technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Screw |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGR-6200-00-00-MPU to view detailed technical specifications.
No datasheet is available for this part.