The PLMU11 is a microcontroller-based voltage monitor that continuously measures the voltage of each of the three phases to provide protection for 3-phase motors and sensitive loads. It senses undervoltage, overvoltage, voltage unbalance, phase loss, and phase reversal. It features universal voltage operation from 200 to 480VAC and includes a 0.6s random start delay and an isolated 10A SPDT output contact.
Sign in to ask questions about the Littelfuse PLMU11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse PLMU11 technical specifications.
| Line Voltage | 200 - 480VAC |
| Output Contact Rating | 10A |
| Trip Delay | 0.25 - 30s |
| Operating Temperature | -40 to 60°C |
| Phase Unbalance Trip Point | 2 - 10% |
| Mounting | 8-pin plug-in |
| Safety Code | ASME A17.1 Rule 210.6 |
| Standards | CE, UR, CSA |
| Motor Protection Standard | NEMA MG1 14:30, 14:35 |
| Surge Protection | IEEE C62.41-1991 Level B |
Download the complete datasheet for Littelfuse PLMU11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.