The PPG102JB is a thin-film platinum Resistance Temperature Detector (RTD) featuring a resistance of 1,000 Ohms at 0°C. Designed for precision temperature sensing, it offers long-term stability and high accuracy in a compact surface-mount package. It conforms to DIN EN 60751 Class B standards and is well-suited for industrial and medical equipment monitoring.
Littelfuse PPG102JB technical specifications.
| Resistance @ 0°C | 1000Ohms |
| Tolerance Class | BClass |
| Resistance Tolerance | ±0.12% |
| Temperature Coefficient (TCR) | 3850ppm/°C |
| Operating Temperature Range | -50 to +150°C |
| Stability (R0 Drift) | 0.04% |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Littelfuse PPG102JB to view detailed technical specifications.
No datasheet is available for this part.